Christmas Opening Hours and Delivery Dates here

Scola ODCM1.8KG/6/AC Colour Mixing Soft Dough 3 x 600G

Order Code:

06-0887

Brand: Scola MPN: ODCM1.8KG/6/AC EAN-13: 5017741015205
  • Country of Origin: United Kingdom
  • View All

Discontinued


This colour mixing soft dough from Scola is an ideal introduction to the world of modelling, as the soft dough has been designed to suit infant hands. Not only are these doughs great for modelling, but they also teach the principles of colour change, especially as they can be simply mixed to produce a rainbow of new colours.

The 3 bright colours come as 6 x 300g bars of 2 yellow, 2 cyan and 2 magenta, along with a colour wheel, tip sheet and 2.4kg resealable bucket, to prevent the dough from drying out.


  • Soft modelling dough
  • Teaches modelling, colours, percentages and ratios
  • Yellow, cyan and magenta colours
  • Made in the UK
  • Manufacturer's part ODCM1.8KG/6/AC

Tools not included.
Type Soft dough
Material Reusable
Colour Cyan, magenta, yellow
Size 1800g

Trustpilot