Christmas Opening Hours and Delivery Dates here

Scola OD2.4KG-8-AC Colour Dough - Standard Colours

Order Code:

06-9070

Brand: Scola MPN: DOD24KG/8/AC EAN-13: 5033524200040
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional 4 due on 31/12/2025

Colour dough is an extremely soft and malleable modelling material. It is easy to mould and shape, and can be used with cutters. Supplied in a 2.4kg resealable tub to stop the dough drying out.


  • Standard colours pack includes: black, white, red, orange, yellow, green, blue and brown
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in buckets of 2.4kg
Type Colour clay
Material Soft
Colour Various
Size 2400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot