Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola 0DE2.4KG/8/AC Colour Dough - People Colours

Order Code:  

06-7070

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DODE24KG/8/AC  Copy to clipboard EAN-13: 5017741013973
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Colour dough is an extremely soft and malleable modelling material. It is easy to mould and shape, and can be used with cutters.


  • People colours pack includes: black, white, olive, peach, ebony, teak, wheat and mahogany and is ideal for multicultural projects
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in buckets of 2.4kg
Type Colour clay
Size 2400g
Material Soft
Colour Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review