Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola 10104 Colour Clay Rainbow 500g

Order Code:  

06-0896

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DSC10104  Copy to clipboard EAN-13: 5017741014338
  • Country of Origin: Jordan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Scola Colour Clay is a highly economical modelling material as it never dries out; so it can be used again and again. Despite always being malleable, models will always retain their shape. Perfect for kids play and professional animators alike.


  • Rainbow colours
  • Never dries out
  • Use again and again
  • Supplied in a 500g pack
Type Colour clay
Size 500g
Material Reusable
Colour Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review