Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola 10108 Colour Clay asstd 3Kg (3x500g Rainbow 3X500g Neon)

Order Code:  

06-0897

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: 10108  Copy to clipboard EAN-13: 5017741006036
  • Country of Origin:
 Report an error

Discontinued

A money-saving bulk pack of Rainbow and Neon colour clay.

Scola Colour Clay is a highly economical modelling material as it never dries out; so it can be used again and again. Despite always being malleable, models will always retain their shape. Perfect for kids play and professional animators alike.


  • Rainbow and Neon colours
  • Never dries out
  • Use again and again
  • Supplied in a 3kg assorted pack containing 3x 500g Rainbow clay and 3x 500g Neon clay
Type Colour clay
Size 3000g
Material Reusable
Colour Various

Reviews


Be the first to submit a review