Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 59213-3 Coil Cable Lock 1450/185 TexKF

Order Code:  

51-7698

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 59213-3  Copy to clipboard EAN-13: 4003318375286
  • Country of Origin:
 Report an error

Discontinued

The ABUS 59213-3 Coil Cable Lock 1450/185 TexKF has been designed for good protection at low theft risk and is recommended for securing entry level bicycles and children bikes.

This quality lock has a number of excellent features, including a 12mm high quality steel cable along with PVC-coating to prevent damage of the bicycle's paintwork.


  • Individually settable code
  • Press'n Shine Function - LED illuminated dials make setting the code easy even in the dark
  • Good protection at low theft risk
  • Recommended for securing entry level bicycles and children bikes
  • KlickFix holder for easy mounting at the saddle clamping bolt and best use
  • 12mm/185cm
  • 718g weight
  • Type Security
    Material Steel / PVC
    Size 1850mm

    Reviews


    Be the first to submit a review