Diptronics Code Switches DS-02V 2-pole

MPN
NDS-02V
Brand
Diptronics
EAN-13
2050000223914
Order Code
50-1128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

These code selector switches have 2 poles. Each contact lever activates a self-cleaning 1-pin switch.



Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type DIL switch
Circuit SPST
Number of Positions 2
Current Rating 0.1A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Action Off / on
Illumination Type None
Number of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot