Tiger Power Supplies CO-CW LED strip Continuous Spot free 6000K Cool White 5M

Order Code:

85-7715

Brand: Tiger Power Supplies MPN: CO-CW EAN-13: 5060892270924
Qty Unit Price (Ex VAT)
1+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 2 due on 05/06/2026

Tiger Power Supplies CO-CW LED Strip is a continuous, flexible LED Strip which features constant voltage design, 512 flexible chips per metre and hidden resistor. The strip uses no dots light technology, for efficient heat transfer and 3M adhesive tape for ease of fitting and can be cut at 62.5mm intervals.
A constant voltage 24V DC supply is required to power the LED strip.

Suitable for a wide range of applications.


  • LED Colour: Cool White (CW) 6000K
  • Cutting Distance: 62.5mm
  • Input Voltage: 24V DC
  • Power: 10W/m
  • Supplied Length: 5m


Type LED strip
Colour Cool White
Power 10W/m
Energy efficiency rating n.a
Dimensions 5000 x 8 x 1.5mm
Length 5m
Power Consumption 10W
Supplied length 5mbrbrbr
Supply Voltage (DC) 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot