CamdenBoss CNMB/2/KIT Din Rail Mounting Boxes CNMB/2

MPN
CNMB/2/KIT
Brand
CamdenBoss
Order Code
30-1062
Country of Origin
United Kingdom
  • Quickly find another product in this range by Enclosure Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stockAdditional quantity lead time 10 weeks

The CamdenBoss CNMB/2/KIT is a complete kit of parts to make a CNMB/2 DIN rail mounting box including terminal guards and panel covers. The box is designed to DIN 43880 and manufactured in grey polycarbonate UL 94V-0 flame retardant material.


  • Snap-fit modular design for ease of assembly
  • Base fits 35mm DIN rail or directly to flat surface
  • Moulded in light grey UL94-V0 flame retardant polycarbonate
  • Carries up to 3 PCBs horizontally or 2 vertically
  • Snap-fit terminal cover options for IP20 finger protection
  • CamdenBoss type CNMB/2/KIT

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail
Enclosure Height 58mm
Enclosure Length 36mm
Enclosure Width 90mm
Colour Grey
Protection Rating IP20
External Features Snap Fit Terminal
Internal Features PCB mounting
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot