Christmas Opening Hours and Delivery Dates here

Composimold CMVOMR-LT Mold Release - Veggie Oil 4oz

Order Code:

86-3955

Brand: Composimold MPN: CMVOMR-LT EAN-13: 0641061971405
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

This vegetable oil-mould release allows you to easily remove original and casted parts from your ComposiMold mould. For ComposiStone, Clear Casting Plastic, Concretes and Plasters.

Directions When Making Your Mould:
Using the included dauber, apply a thin even coat to your original part prior to spraying Bubble Buster. Pour your melted ComposiMold.

Directions When Making Your Casts:
Apply a thin even coat to the mould cavity before pouring your casting material.


  • Net: 4fl oz (118ml)
  • Ingredients: vegetable oil
  • Manufacturer's part CMVOMR-LT
Type Mould release oil
Material Vegetable oil
Size 113g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot