CamdenBoss CMFTB/3 Mains Fused Terminal Block 3 Pole

Order Code:

21-0790

Brand: CamdenBoss MPN: CMFTB/3
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.15
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
60 in stock, despatched same dayAdditional quantity lead time 4 months

The CamdenBoss Mains Fused Terminal Block 3 Pole is an economical 3-pole terminal strip with 5 x 20mm and 6.3 x 25mm fuse holder to IEC257. Available as a 3-pole or as a 2-pole in a 3-pole housing.


  • Antirotation spigot
  • IP20 finger protection
  • Cable entry 10mm²
  • 13A @ 250V fuse rating
  • 20A current rating,
  • Screw termination
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • Supplied with earth screw and washer
  • Meets creepage and clearance requirements of IEC
  • 16mm pitch
  • Camden CMFTB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Fused Terminal Block
Number of Positions 3
Fuse Size 20 x 5mm
Pitch 16mm
Body Style Fused terminal block
Current Rating 20A
Mounting Screw
Number of Ways 3
Series CMFTB
Termination Screw
Wire Gauge 8AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot