Christmas Opening Hours and Delivery Dates here

Crydom CMD6050 Propak Electronic Load Relay

Order Code:

49-2828

Brand: Crydom MPN: CMD6050

Discontinued


A solid state relay from the Crydom Propak range that has an SCR output suitable for heavy industrial loads. This panel mounting relay has mounting holes for easy installation and connection is quick and easy via cage clamps. Suitable for a wide range of resistive load applcations including lighting, heating, ventilation, drives, etc.


  • Terminated by cage clamps
  • Thermally conductive epoxy encapsulated
  • Green LED status indicator
  • Approvals UL, CSA, VDE
Input Voltage 32V
Input Current 30mA
Contact Configuration SPST-NO
Switching Current 50A
Mounting Type Panel
Length 76.2mm
Width 44.5mm
Height 29.2mm

Trustpilot