Mersen CMC103 3 Pole DIN Rail Fuseholder

MPN
CMC103
Brand
Mersen
Order Code
26-5881
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £48.52
12+ £43.52
24+ £40.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/06/2026

This DIN Rail mounting fuseholder in 3-pole configuration from Mersen accommodates 10 x 38mm industrial fuses.


  • Current rating 32A
  • Voltage rating 690V
  • Incorporates an operating handle for non-load disconnection and electrical isolation
  • Fuse replacement without tools
Mounting Type DIN rail
Voltage Rating - AC 690V
Input Voltage 690V
Number of Outputs 3
Output Current 32A
Output Voltage 400V

Reviews

Be the first to submit a review

Trustpilot