Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hama Clip-On Stereo Earphones "HK-280

Order Code:  

60-4127

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 00056280  Copy to clipboard EAN-13: 4007249562807
  • Country of Origin:
 Report an error

Discontinued

These clip-on stereo earphones from Hama are ideal for MP3 players, providing passive noise cancellation for shielding of ambient noise. The flexible ear hooks allow a secure fit, and are suitable for sports. The silicone ear pads give a comfortable fit, while the removable earhook make for different wearing styles.


  • Colour: black
  • Gold-plated plug with low contact resistance
  • Impedance: 32 Ω
  • Type: Clip on
  • Sensitivity: 102dB/mW
  • Material: plastic
  • Cable length: 1.1m
  • Speaker Ø: 10mm
  • Manufacturer's part 00056280

Supplied with: clip-on stereo earphones, 3 pairs of silicone ear pads in different sizes (S, M, L) and 1 user manual.
Type In ear
Colour Black
Cable Length 1.1m
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review