Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Clear A4 Punched Pockets Pack 100

Order Code:  

34-9020

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: IS7100  Copy to clipboard EAN-13: 5705831240018
  • Country of Origin: Malaysia
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayContact us for additional availability

A4 open top multi-punched 50 micron polypropylene pockets with reinforcing strip.


  • Orange peel textured finish
  • Anti-static formulation allows paper to be inserted and removed easily
  • Copy secure: does not stick to copier or printer toner
  • Pack weight: 0.58kg
  • Pack dimensions: 250 x 337 x 32mm
  • Supplied in packs of 100

Note: Brand may vary from that shown in photographs.

Type A4 Clear punched pockets

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 September 2017 Question by: Rapid Customer | Product code: 34-9020
Q. The picture of your punched pockets 34-9020 gives the impression that some are red, some blue and some clear. Is this correct as there is no mention in the description of them being coloured or assorted.
A. Hi Marion, thank you for your question. No these are all clear pockets and exactly the same in each pack.

Reviews


Be the first to submit a review