Christmas Opening Hours and Delivery Dates here

Voltcraft CLC-2400S Apple Car Charger Adaptor

Order Code:

55-7064

Brand: VOLTCRAFT MPN: CLC-2400S EAN-13: 4016138825381

Discontinued


The Voltcraft CLC-2400S Lightning® in-car charger adaptor is suitable for charging and operating Apple™ devices with 8-pole Lightning connectors. Power is supplied via an on-board lighter socket. The product features overload and short circuit protection.


Output Current 2.4A
Output Connector Apple 8-pole lightning
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 44 x 23 x 25mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 12V

Trustpilot