Christmas Opening Hours and Delivery Dates here

Conec2 CLB45-VGA-16 45mm VGA to Screw Terminal 16 Position

Order Code:

20-1850

Brand: Conec2 MPN: CLB45-VGA-16 EAN-8: 31163100

Discontinued


45mm VGA to screw terminal 16 position.
  • VGA snap-in module
  • 6-way screw terminals to the rear
  • Simply snaps into place in Conec2 45mm faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 30g
  • Manufacturer's part CLB45-VGA-16

You may also like


Trustpilot