Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45-SPN 45 x 45mm SpeakON Connector

Order Code:  

20-1916

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-SPN  Copy to clipboard
 Report an error

Discontinued

The Conec2 CLB45-SPN is a 45x45mm snap-in module featuring a 4 pole Speakon female connector to the front and screw terminals to the rear. The module simply snaps into place in the Conec2 (45mm) faceplate range, Fully compatible with the Neutrik Speakon 4 pole connector range, it is designed to operate in high current, inductive load applications.
  • Screw Terminal Block
  • Dimensions: 45mm (W) x 45mm (H) x 42mm (D)

Reviews


Be the first to submit a review