Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45-PHJ 45mm 3.5mm to Screw Terminal

Order Code:  

20-1872

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-PHJ  Copy to clipboard
 Report an error

Discontinued

Conec2 CLB45-PHJ 45mm 3.5mm to screw terminal.
  • Conec2 snap-in module featuring 3.5mm stereo audio jack
  • Screw terminals to the rear
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 15g
  • Manufacturer's part CLB45-PHJ

Reviews


Be the first to submit a review