Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45-HDMI-90-F/F 45mm HDMI to HDMI Coupler

Order Code:  

20-1883

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-HDMI-90-F/F  Copy to clipboard
 Report an error

Discontinued

45mm HDMI to HDMI coupler.


  • HDMI snap-in module
  • HDMI (female) to the rear
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 20g
  • Manufacturer's part CLB45-HDMI-90-F/F
Type HDMI to HDMI coupler

Reviews


Be the first to submit a review