Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45DP-180A Desk Riser System Housing 4 x (45x45mm) Modules

Order Code:  

20-1896

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45DP-180A  Copy to clipboard
 Report an error

Discontinued

With the capacity to house 4x 45 x 45mm faceplate modules, this Conec2 desk riser system provides a simple and effective pop-up connectivity solution which can be flush-mounted onto a desk, table, cupboard or other work surface.

These retractable audio visual poles are fully modular, designed to accept 45mm connector socket modules. The riser can be pulled up for socket access and pushed down so it is flush with the surface when not in use.

Manufactured in high quality black ABS plastic and aluminium, the riser module is easy to mount via an 81mm diameter ‘thru-desk’ cut-out. Cable access is available from the bottom (for rear terminations of the modules) and from the top (for front access connection).

  • Desk Riser System Housing 4 x (45x45mm) Modules

Reviews


Be the first to submit a review