Conec2 CLB45-BNC/BNC BNC-BNC 45 x 22.5mm Plate

Order Code:

20-1865

Brand: Conec2 MPN: CLB45-BNC/BNC

Discontinued


BNC-BNC 45 x 22.5mm plate.
  • 1x BNC coupler snap-in module
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 15g
  • Manufacturer's part CLB45-BNC/BNC

You may also like


Trustpilot