Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45-B 45mm Snap-in Blanking Plate

Order Code:  

20-1969

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-B  Copy to clipboard
 Report an error

Discontinued

The Conec2 CLB45-B is a 45mm Snap-in Blank Filler Module that simply snaps into place in any of the Conec2 (45mm) Faceplate 'Blank Shell' range and AV Desk Riser Pods.


  • Conec2 Blank Filler Snap-in Module
  • Simply snaps into place in Conec2 (45mm) Faceplates and Riser Pods
  • Manufactured in high quality ABS plastic
  • Dimensions 22.5 x 45 x 35mm (W x H x D)
  • Colour: RAL 9003
  • Weight 0.02kg
  • Conec2 type CLB45-B
Type Blanking plate

Reviews


Be the first to submit a review