Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conec2 CLB45-8K-C5E 45mm 1 x CAT6e to Krone IDC Block

Order Code:  

20-1861

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-8K-C5E  Copy to clipboard
 Report an error

Discontinued

45mm 1x CAT6e to krone IDC block.
  • Snap-in module featuring 1x CAT6e RJ45 connector
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 15g
  • Manufacturer's part CLB45-8K-C5E

Reviews


Be the first to submit a review