Conec2 CLB45-84K-C5E 45mm 1 x Data 1 x Voice to Krone IDC

Order Code:

20-1858

Brand: Conec2 MPN: CLB45-84K-C5E

Discontinued


45mm 1x data 1x voice to krone IDC.
  • Snap-in module featuring 1x voice, 1x data RJ connectors
  • Krone IDC block to the rear
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 20g
  • Manufacturer's part CLB45-84K-C5E

You may also like


Trustpilot