Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Show-me Lined A4 Dry Wipe Boards, Pens and Erasers (Class Pack of 35)

Order Code:  

98-0786

  Copy to clipboard
Brand: Show-me  Copy to clipboard MPN: C/LIB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £100.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days
This Show-Me class pack includes 35 lined dry wipe boards, pens and erasers. These standard A4 dry wipe boards are manufactured from 650micron grade A PVC. Includes FREE 48-page teachers' resources booklet, packed full of ideas, tips and games..
  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm light blue lines printed with scratch-resistant ink
  • Encourage neat handwriting and straight lines
  • Reverse side is plain for ordinary use
  • Includes drywipe pens and mini foam erasers

Note: This product has a two year guarantee with the manufacturer. To register for this, please visit: https://www.show-meboards.com/stayclean-surface-guarantee-terms-conditions-and-sign-up/
Type Class Pack
Size 20mm
Quantity 35

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review