PSU Base CLAPSUB10 Charles' Law Classpack of 10

MPN
CLAPSUB10
Brand
PSU Base
Order Code
53-6923
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The PSU Base Charles' Law apparatus is a simple way of demonstrating that the volume of a fixed mass of gas is proportional to its absolute temperature. Each unit is supplied with an easy to read oil bead and clear measurements ready to use.
  • Classpack of 10
  • Mercury free
  • Dimensions 335 x 40mm
  • Capillary tube 0 to 20cm reading
  • Thermometer -10°C to +70°C
  • Supplied singly
Type Charles Law apparatus
Class ack of 10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot