Cliff CL1916 RF/1 Cabinet Foot (Rubber)

MPN
CL1916
Brand
Cliff
Order Code
32-1872
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.985
50+ £0.846
100+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 703 in stockAdditional quantity lead time 7 weeks

A tough and durable 37mm diameter synthetic rubber foot for non-slip applications.


  • Fixing is via a No.8 or No. 10 woodscrew or similar sized countersunk head bolt
  • Weight each 9.6g
  • Colour: black
  • Cliff type RF-1
  • Sold singly
Material Synthetic rubber
Pack Size 1
Shape Round
Size 37mm
Colour Black
Weight each 9.6g

Questions

*Question functionality currently disabled
Question by: Product code: 32-1872

Q. Height?

A. Hi David, thank you for your question. The height is 13.5mm.

Reviews

Cabinet feet - what can I say?

The original Cliff cabinet feet, fitted to may a great amp, combo, or speaker cabinet. Rubbery and got a hole in the middle. Fit a washer too, if you want a bit more durability.

Reviewed by: Mr Jonathan Elliott

Trustpilot