Cliff CL178811 K88 Control Knob 6mm Spline - Opaque

MPN
CL178811
Brand
Cliff
Order Code
32-1972
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.311
10+ £0.288
50+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 26 in stockAdditional quantity lead time 7 weeks

An opaque control knob that fits 6mm spline-shafted controls.

The opaque colour allows use in conjunction with illuminated rotary shaft encoders.


  • Fits 6mm splined shafts
  • Height with cap 18mm
  • Base diameter (skirt) 14mm
  • 11.5mm shaft depth
  • Cliff K85 series

Note: Knobs are supplied without caps.


Click here for suitable translucent caps.


Type Control Knob
Diameter 11.89mm
Colour Opaque
Fixing Splines
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot