Cliff CL170825BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Grey Pointer

MPN
CL170825BR
Brand
Cliff
Order Code
32-1812
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, grey pointer Black, white pointer Black, yellow pointer
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.564
10+ £0.496
50+ £0.435
100+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 140 in stockAdditional quantity lead time 7 weeks

A black 2-colour moulded Soft-Touch knob with a grey pointer line, suitable for push-fitting onto a 6mm D-shaped shaft. The knob has an integral pointer line and non-removable colour matching cap.


  • Black knob with grey pointer line
  • For 6mm D-shaft
  • Push fitting
  • 2-colour moulded
  • Integral cap
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
Type Control Knob
Diameter 16.8mm
Colour Black, grey pointer
Fixing Push fit
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot