Christmas Opening Hours and Delivery Dates here

Speaka CL-130MAGT Cl 130MAGT ELA 100V PA Speakers

Order Code:

55-3631

Brand: Speaka MPN: CL-130MAGT EAN-13: 4016138745771

Discontinued


An ELA 100V line ceiling speaker with built-in transformer and power switch.
  • Thin, magnetic grill (removable)
  • Mounted transformer
  • Colour: White
  • Impedance: 8Ω
  • Power levels: 1/2/4/8/15W
  • Weight: 1.15kg
Impedance
Frequency Range 50 to 21000Hz
Colour White
Height 204mm

Trustpilot