Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Click CL012 Switch Metal Clad 2 Gang

Click CL012 Switch Metal Clad 2 Gang

Order Code:  

23-1602

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: CL012  Copy to clipboard
 Report an error

Discontinued

Two gang 10A, 250V metal clad plate switch conforming to BS3676. Can be used in two way switching circuits where two switches control a single lamp, e.g. as found in hall and stairway applications.
  • Supplied complete with two 3.5mm fixing screws and metal, surface mounting box which has 20mm knockouts on four sides and an internal earth terminal
  • Overall dimensions 82 x 82 x 45mm excluding rocker
  • Covered by manufacturer's 10 year warranty

To find out more about our range of Click switches, sockets and adaptors, please visit our Click brand page.
Type Rocker switch
Current Rating 10A
Mounting Surface

Reviews


Be the first to submit a review