Christmas Opening Hours and Delivery Dates here

Crydom CKRD2430 Solid State Relay 30A 4-32VDC

Order Code:

50-8456

Brand: Crydom MPN: CKRD2430 EAN-13: 2050000816246
Qty Unit Price (Ex VAT)
1+ £74.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 11/01/2026

This 30A solid state relay has a control voltage range of 4 to 32V DC and features an integrated heatsink that provides efficient thermal management. The safe and easy to use terminal connections and the DIN rail mounting design make this SSR quick and efficient to install. Optically isolated SCR output enables high switching load capacity in industrial applications.
  • Slim 22.5mm (width) package
  • LED input status indicator
  • Zero-crossing output
  • UL, CSA, VDE approved

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot