Christmas Opening Hours and Delivery Dates here

Crydom CKRD2420 Solid State Relay 20A 4-32VDC

Order Code:

50-8455

Brand: Crydom MPN: CKRD2420 EAN-13: 2050000816239
Qty Unit Price (Ex VAT)
1+ £70.10
5+ £66.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 available to back orderBack-order availability date - 14/01/2026

This 20A solid state relay has a control voltage range of 4 to 32V DC and features an integrated heatsink that provides efficient thermal management. The safe and easy to use terminal connections and the DIN rail mounting design make this SSR quick and efficient to install. Optically isolated SCR output enables high switching load capacity in industrial applications.


  • Slim 22.5mm (width) package
  • LED input status indicator
  • Zero-crossing output
  • UL, CSA, VDE approved
Input Voltage 32V
Input Current 12mA
Contact Configuration SPST-NO
Switching Current 20A
Mounting Type Rail
Length 81.9mm
Width 22.5mm
Height 99mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot