Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crydom CKRA2420 Solid State Relay 20A 90-280VAC

Order Code:  

50-8454

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CKRA2420  Copy to clipboard
 Report an error

Discontinued

This 20A solid state relay has a control voltage range of 90 to 280V AC and features an integrated heatsink that provides efficient thermal management. The safe and easy to use terminal connections and the DIN rail mounting design make this SSR quick and efficient to install. Optically isolated SCR output enables high switching load capacity in industrial applications.
  • Slim 22.5mm (width) package
  • LED input status indicator
  • Zero-crossing output
  • UL, CSA, VDE approved

Reviews


Be the first to submit a review