Takachi CJB893PLG 89 Series Terminal Block Junction Box 3 Pole LGrey 24x65x33

MPN
CJB893PLG
Brand
Takachi
Order Code
30-6825
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
2+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 18/07/2026

A 3-pole, light grey terminal block type junction box from the Takachi 89 series.
  • Light grey
  • 3 pole
  • 24 x 65 x 33mm
  • Integrated junction box consisting of cable glands and a terminal block
  • IP65 rated
  • Supplied with 2 pieces each of 5 and 7.4 rubber cable bushes
  • Suitable for industrial applications, power cable joints, wiring for motors or sensors, etc.
  • IP65 rated
Material PBT
Colour Grey
Enclosure Height 24mm
Enclosure Length 65mm
Enclosure Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot