CamdenBoss CIM/2RJ45C RJ45 Coupling Interface Module

MPN
CIM/2RJ45C
Brand
CamdenBoss
Order Code
21-0266
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 62 in stockAdditional quantity lead time 8 weeks

This interface module from CamdenBoss provides a quick, compact means of connecting two RJ45 cables.


  • Includes 2 RJ45 (8P8C) shielded sockets
  • Connected pin to pin (1 to 1, 2 to 2 etc)
  • 35mm DIN rail mounting
  • Option for 32mm (G) rail mounting
  • Reverse tab sockets for ease of cable release
  • Available with optional wall mounting plates
  • Voltage rating 50V DC
  • Current rating 500mA
  • Size (H x W x L) 42 x 83 x 23mm
  • Manufacturer's part CIM/RJ45

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type RJ45 Coupler Interface Module
Termination RJ45
No of Ways 9
Wire Gauge 4mm²
No. of Ways 2
Voltage Rating 50V
Width 83mm

Reviews

Be the first to submit a review

Trustpilot