CamdenBoss CIM/202426W-IDCS 20, 24 and 26 Way IDC To Screw Terminal Interface

MPN
CIM/202426W-IDCS
Brand
CamdenBoss
Order Code
21-0264
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/12/2026

This multiple interface module from CamdenBoss has 3 IDC dual row headers with 20, 24 and 26 ways and screw terminals and is suitable for 35mm DIN rail mounting.


  • Long ejector latches for strain relief sockets
  • 45° terminals for easy access
  • Voltage rating 50V DC
  • Current rating 100mA
  • Dimensions (H x W x L) 56 x 83 x 80mm
  • Option for 32mm (G) rail mounting
  • Available with optional wall mounting plates
  • Manufacturer's part CIM/202426W-IDCS

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Multiple IDC Interface Module
Termination IDC/Screw
No of Ways 20,24,26
Wire Gauge 4mm²
No. of Ways 20, 24, 26
Voltage Rating 50V
Width 83mm
Wire Gauge (AWG) 30 to 12AWG

Reviews

Be the first to submit a review

Trustpilot