Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CIH7250 1m PV Solar Test Lead MC4 Male and Female to 4mm Plugs.

Order Code:  

35-0551

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH7250  Copy to clipboard
 Report an error

Discontinued

A 1m PV solar test lead from Cliff featuring MC4 4mm² single-contact male and female connectors, incorporating a flexible watertight seal for connecting to photovoltaic (solar) panels.
  • Colour: red, black
  • Cable length: 1m
  • Nominal current: 20A
  • Material: silicone
  • Type A: MC4 plug, MC4 socket
  • Type B: 4mm plug
  • Manufacturer's part CIH7250

Packed in plastic wallet.
Type Solar test lead
Length 1m
Pin 4mm

Reviews


Be the first to submit a review