Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CIH3021 1.25M Three Lead Set Fused Probes to 90° 4mm Plugs + Clips CAT III

Order Code:  

35-0554

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH3021  Copy to clipboard
 Report an error

Discontinued

A three lead test set from Cliff featuring fused probes to 90° 4mm plugs and crocodile clips (10A 1000V CAT II, 600V CAT III).

Kit includes:
1x red lead assembly
1x black lead assembly
1x green lead assembly
1x red screw-fit crocodile clip
1x black screw-fit crocodile clip
1x green screw-fit crocodile clip


  • Lead rating:
    1kV CAT III with probe
    600V CAT III with crocodile clips fitted
  • Wire insulation material: silicone
  • Fused: 10A F, 600V HBC 50kA, inline
  • Length: 1.25m
  • Manufacturer's part CIH3021

Packed in plastic wallet.
Type Test set
Length 1.25m
Pin 4mm

Reviews


Be the first to submit a review