Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cliff CIH299450 50m Earth Bond Continuity Extension Reel

Cliff CIH299450 50m Earth Bond Continuity Extension Reel

Order Code:  

35-0549

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH299450  Copy to clipboard
 Report an error

Discontinued

A 50m earth continuity extension reel to 4mm plug from Cliff. Supplied with a push fit croc clip.
  • Colour: green
  • Safety rating: 10A 1000V CAT II, 600V CAT III
  • Type A: 4mm plug
  • Type B: 4mm socket
  • Material: PVC
  • Cable length: 50m
  • Manufacturer's part CIH299450

Conforms to IEC 61010.
Type Earth test
Length 50m
Pin N/A

Reviews


Be the first to submit a review