Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CIH299430 30m Earth Bond Continuity Extension Reel

Order Code:  

35-0550

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH299430  Copy to clipboard
 Report an error

Discontinued

A 30m earth continuity extension reel to 4mm plug from Cliff. Supplied with a push fit croc clip.


  • Colour: green
  • Conforms to IEC 61010
  • Type A: 4mm plug
  • Type B: 4mm socket
  • Material: PVC
  • Cable length: 30m
  • Manufacturer's part CIH299430
Type Earth test
Length 30m
Pin N/A

Reviews


Be the first to submit a review