Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cliff CIH22105 2m LV Earth Bond Lead with Shrouded Crocodile Clip to 4mm Plug.

Cliff CIH22105 2m LV Earth Bond Lead with Shrouded Crocodile Clip to 4mm Plug.

Order Code:  

35-0553

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CIH22105  Copy to clipboard
 Report an error

Discontinued

A 2m LV earth bond lead from Cliff featuring a black shrouded croc clip to 4mm plug. For low voltage use only.
  • Colour: black
  • Rated: 48V maximum 1A
  • Material: silicone
  • Cable length: 2m
  • Plug features: insulated, straight
  • Manufacturer's part CIH22105

Packed in plastic wallet.
Type Earth test
Length 2m
Pin 4mm

Reviews


Be the first to submit a review