Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Takachi CHHWRSTGR 81 Series Wrist Strap Green

Order Code:  

30-6569

  Copy to clipboard
Brand: Takachi  Copy to clipboard MPN: CHHWRSTGR Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024
Takachi Wrist Strap, 140MM, Green CHHWRSTGR
  • Green Wrist Strap
  • Wrist straps for the fob boxes, available in six colours; Pink, Yellow, Green, Blue, Grey and Black
  • IP Rating: Not Rated
  • NEMA Rating: Not Rated
Type Keyfob Enclosures
Material N/A
Enclosure Length 2mm
Enclosure Width 8mm
Enclosure Height 140mm
Series 81
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Green

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review