Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Takachi CHH902NWY 90 Series IP67 Handheld Enclosures Size 2 White/Yellow
Image Representative of Range

Takachi CHH902NWY 90 Series IP67 Handheld Enclosures Size 2 White/Yellow

Order Code:  

30-6945

  Copy to clipboard
Brand: Takachi  Copy to clipboard MPN: CHH902NWY Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £21.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/07/2024
IP67 white/yellow handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Plain (no battery)
  • Yellow rubber corners
  • Size 2
  • 146 x 88 x 25mm (L x W x H)
  • Manufacturer's part CHH902NWY

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review