Christmas Opening Hours and Delivery Dates here
Takachi CHH901AWG 90 Series IP67 Handheld Enclosures Size 1 White/Grey 4 x AAA

Image Representative of Range

Takachi CHH901AWG 90 Series IP67 Handheld Enclosures Size 1 White/Grey 4 x AAA

Order Code:

30-6923

Brand: Takachi MPN: CHH901AWG
Qty Unit Price (Ex VAT)
1+ £26.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2026

IP67 white/grey handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 4x AAA battery
  • Grey rubber corners
  • Size 1
  • 146 x 88 x 20mm (L x W x H)
  • Manufacturer's part CHH901AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot