Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An optional gasket for use with CamdenBoss's 66 series enclosures.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Sealing |
---|---|
Material | N/A |
Enclosure Length | N/Amm |
Enclosure Width | N/Amm |
Enclosure Height | N/Amm |
Series | 66 |
Flame Resistance | N/A |
IP Rating | IP65 |
Internal Features | N/A |
External Features | N/A |
Finish | N/A |
Colour | N/A |
To use this facility please Sign In.
Sign In