Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These rubber corner clips provide screwless fastening of CamdenBoss 66 series enclosures while giving them extra protection and an ergonomic feel.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Rubber corner |
---|---|
Material | ABS |
Enclosure Length | N/A |
Enclosure Width | N/A |
Enclosure Height | 35mm |
Series | 66 |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Internal Features | N/A |
External Features | Rubber corners |
Finish | Rubberised |
Colour | Yellow |
To use this facility please Sign In.
Sign In