Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CamdenBoss 66 Series hand-held enclosures features an innovative and unique design for quick and easy assembly.
It is made from high-impact UL94-V0 rated ABS material, the two halves being held together by four slide-on soft-grip TPE corners which give the enclosure added protection and an ergonomic feel. The rubber corners are available in a range of colours and are sold separately to give you the greatest range of design combinations.
This 66 series case is ideally suited to portable measurement equipment and testing devices in multiple industry sectors.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Hand-Held Enclosures |
---|---|
Material | ABS |
Enclosure Length | 185mm |
Enclosure Width | 110mm |
Enclosure Height | 25mm |
Series | 66 |
Flame Resistance | UL94-V0 |
IP Rating | IP54 |
Internal Features | PCB mounting |
External Features | Recessed area |
Finish | Plain |
Colour | Black |
To use this facility please Sign In.
Sign In