CamdenBoss CHDX8-223 X8 Series Hinged Polycarb Solid Lid 185x135x85 IP66/67

Order Code:

30-7352

Brand: CamdenBoss MPN: CHDX8-223
Qty Unit Price (Ex VAT)
1+ £20.83
5+ £19.38
10+ £18.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 5 due on 22/05/2026

This CamdenBoss X8 series enclosure is fitted with a hinged lid that provides easy access into the enclosure without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.


  • Size: L x W x H: 185 x 135 x 85mm
  • Heavy duty hinged and latched enclosure with solid lid
  • Moulded in high quality Polycarbonate
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-223

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Heavy duty enclosure
Enclosure Length 185mm
Enclosure Width 135mm
Enclosure Height 85mm
Colour Grey
Protection Rating IP66/67
External Features Hinged lid
Flame Resistance UL94-V0
Internal Features PCB mounting
Material Polycarbonate
Series X8

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot